- N° de stock RS:
- 258-6124
- Référence fabricant:
- 26497
- Fabricant:
- Loctite
Produit discontinué
- N° de stock RS:
- 258-6124
- Référence fabricant:
- 26497
- Fabricant:
- Loctite
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Loctite 8192 PTFE Lubricant
Loctite 8192 is a dry PTFE lubricant for lubricating your plastic or rubber parts. Designed for use in the food industry where there is no possibility of food contact. The lubricant protects your conveyers and rails from corrosion and dust build-up.
Features and Benefits
Wide service temperature range
Creates sliding surfaces
Prevents seizure of parts
Typical Applications
Use as a mould release agent
Conveyer belts, Roller Rails
Approvals
FDA, NSF H1
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Loctite LB 8192 |
Lubricant Type | PTFE |
Package Type | Aerosol |
Package Size | 400 ml |
Food Processing Safe | Yes |
Application | Belts |
Type | Multipurpose Lubricant |