- N° de stock RS:
- 797-4807P
- Référence fabricant:
- LD6806TD/28H,125
- Fabricant:
- NXP
Produit discontinué
- N° de stock RS:
- 797-4807P
- Référence fabricant:
- LD6806TD/28H,125
- Fabricant:
- NXP
Législations et de normes
Détails du produit
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
LDO (Low Dropout) Linear Voltage Regulators, NXP Semiconductors
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 200mA |
Output Voltage | 2.8 V |
Number of Outputs | 1 |
Line Regulation | 0.1 %/V |
Load Regulation | 0.02 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 70µA |
Package Type | TSOP |
Pin Count | 5 |
Power Rating | 800mW |
Output Type | Fixed |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 1.7mm |