- N° de stock RS:
- 806-3220
- Référence fabricant:
- MC14082BDG
- Fabricant:
- ON Semiconductor
Produit discontinué
- N° de stock RS:
- 806-3220
- Référence fabricant:
- MC14082BDG
- Fabricant:
- ON Semiconductor
Documentation technique
Législations et de normes
Détails du produit
4000 Series Logic Gates, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Spécifications
Attribut | Valeur |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -10mA |
Maximum Propagation Delay Time @ Maximum CL | 300 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 10mA |
Output Type | TTL |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |
- N° de stock RS:
- 806-3220
- Référence fabricant:
- MC14082BDG
- Fabricant:
- ON Semiconductor