- N° de stock RS:
- 202-3973
- Référence fabricant:
- 2537200
- Fabricant:
- Rittal
Produit discontinué
- N° de stock RS:
- 202-3973
- Référence fabricant:
- 2537200
- Fabricant:
- Rittal
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Rittal AX Mini-comfort handle which is prepared for the installation of lock inserts or for the installation of standard commercially available 40 or 45 mm semi-cylinders, as well as lock and push-button inserts. By swivelling the unlocked handle, the lock is opened. The mini-comfort handle is made of die-cast zinc material and the surface finish is powder coated.
For lock inserts and semi-cylinders
For AX and KX with cam
For AX and KX with cam
Spécifications
Attribut | Valeur |
---|---|
Handle Style | Mini Handle |
Handle Length | 128mm |
Finish | Powder Coated |
Material | Die Cast Zinc |
Colour | Grey |