- N° de stock RS:
- 732-1332
- Référence fabricant:
- MAX222CDW
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 732-1332
- Référence fabricant:
- MAX222CDW
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Spécifications
Attribut | Valeur |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 18 |
Dimensions | 11.75 x 7.6 x 2.35mm |
- N° de stock RS:
- 732-1332
- Référence fabricant:
- MAX222CDW
- Fabricant:
- Texas Instruments