- N° de stock RS:
- 216-8517
- Référence fabricant:
- ADM3058EBRIZ-RL
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 216-8517
- Référence fabricant:
- ADM3058EBRIZ-RL
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
The Analog Devices ADM3058E is a 5.7 kV rms isolated controller area network (CAN) physical layer transceiver with a high performance, basic feature set. The ADM3058E fully meets the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements and is further capable of supporting data rates as high as 12 Mbps. The device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a single small outline integrated circuit (SOIC) surface-mount package. The ADM3058E is a fully isolated solution for CAN and CAN FD applications.
High common-mode transient immunity: >50 kV/μs
Industrial operating temperature range: −40°C to +125°C
Industrial operating temperature range: −40°C to +125°C
Spécifications
Attribut | Valeur |
---|---|
Logic Function | Transceiver |
Package Type | SOIC |
Pin Count | 8 |
- N° de stock RS:
- 216-8517
- Référence fabricant:
- ADM3058EBRIZ-RL
- Fabricant:
- Analog Devices