- N° de stock RS:
- 206-5877
- Référence fabricant:
- 103015109
- Fabricant:
- Schmersal
En cours d'approvisionnement - expédition le 13/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
95,43 €
(TVA exclue)
115,47 €
(TVA incluse)
Unité | Prix par unité |
1 + | 95,43 € |
- N° de stock RS:
- 206-5877
- Référence fabricant:
- 103015109
- Fabricant:
- Schmersal
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Schmersal PS315-Z12-N300 roller lever has a norm construction design. It has metal zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Roller Lever |
For Use With | N300 |
Series | PS315-Z12-N300 |