- N° de stock RS:
- 246-2919
- Référence fabricant:
- 2CLA620500N1601
- Fabricant:
- ABB
- N° de stock RS:
- 246-2919
- Référence fabricant:
- 2CLA620500N1601
- Fabricant:
- ABB
Documentation technique
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
The ABB AMD13444-AG is a Fan isolator rated for 250Vac and current of 10A. It has 3 poles.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Spécifications
Attribut | Valeur |
---|---|
Colour | Gold |
Current Rating | 10A |
Number of Gangs | 1 |
Number of Poles | 3 |
IP Rating | IP20 |
Operating Voltage | 250V |
Series | Millenium |
Height | 91mm |
Mount Type | Flush |