- N° de stock RS:
- 189-986
- Référence fabricant:
- 0 681 51
- Fabricant:
- Legrand
- N° de stock RS:
- 189-986
- Référence fabricant:
- 0 681 51
- Fabricant:
- Legrand
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Céliane Mechanisms and Bezels - Roller Blind Switches
Roller blind and skylight control switches (ref. 676 01) or roller blinds and electronically controlled blinds with power lines, infrared (IR) and radio (RF) - (ref. 672 51).
Roller Blind Switch - 676 01
Controls roller blinds and skylights.
Roller blind controls, 6 A - 250 VA switch
For direct motor control.
Controls roller blinds / blinds / banners.
Roller blind controls, 6 A - 250 VA switch
For direct motor control.
Controls roller blinds / blinds / banners.
Roller Blind Switch CPL / IR - 672 51
Controls roller blinds and electronically controlled blinds with power line, infrared (IR) and radio (RF).
Can be installed in living areas, image displays, offices and workplaces (businesses, restaurants, medical practices etc).
Power line products can communicate with radio products via the scalable radio interface, ref. 036 06.
Power line / infrared controls for electrical blinds.
Individual power line / infrared transmitter-receiver switches for Céliane blinds with directional slats.
Controls all types of 230 Vac electrical blind motors. Lowers / raises / stops the blind motor, including motors with electronic stops.
Orientation of slats with a long press.
Their transmitter function enables them to control other blind switches in the installation.
Their receiver function enables them to carry out, using the motor connected to their terminals, orders received:
- From scenario switches
- From individual or centralised electrical blind switches
- From wind / sun safety control modules
Installed in a 50 mm-deep casing (recommended).
Maximum load supported at 230 Vac: 1 x 500 VA
Individually controlled.
Can be installed in living areas, image displays, offices and workplaces (businesses, restaurants, medical practices etc).
Power line products can communicate with radio products via the scalable radio interface, ref. 036 06.
Power line / infrared controls for electrical blinds.
Individual power line / infrared transmitter-receiver switches for Céliane blinds with directional slats.
Controls all types of 230 Vac electrical blind motors. Lowers / raises / stops the blind motor, including motors with electronic stops.
Orientation of slats with a long press.
Their transmitter function enables them to control other blind switches in the installation.
Their receiver function enables them to carry out, using the motor connected to their terminals, orders received:
- From scenario switches
- From individual or centralised electrical blind switches
- From wind / sun safety control modules
Installed in a 50 mm-deep casing (recommended).
Maximum load supported at 230 Vac: 1 x 500 VA
Individually controlled.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Spécifications
Attribut | Valeur |
---|---|
Colour | White |
Depth | 8.9mm |
Height | 53mm |
Width | 53mm |
Series | Celiane |
Finish | Metal |
Material | Thermoplastic |