- N° de stock RS:
- 692-0896
- Référence fabricant:
- LTST-C170CKT
- Fabricant:
- Lite-On
Produit discontinué
- N° de stock RS:
- 692-0896
- Référence fabricant:
- LTST-C170CKT
- Fabricant:
- Lite-On
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Viewing angle: 130°
Visible Light LEDs, Lite-On
Spécifications
Attribut | Valeur |
---|---|
LED Colours | Red |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 10 mcd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 638 nm |
Dimensions | 2 x 1.25mm |
Series | CHIPLED 0805 |
Lens Colour | Clear |
- N° de stock RS:
- 692-0896
- Référence fabricant:
- LTST-C170CKT
- Fabricant:
- Lite-On