- N° de stock RS:
- 223-4503
- Référence fabricant:
- LT0608FL
- Fabricant:
- SHOT
Produit discontinué
- N° de stock RS:
- 223-4503
- Référence fabricant:
- LT0608FL
- Fabricant:
- SHOT
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The SHOT LT T8 food glass LED tube available in non-dimmable version and its average rated life up to 50,000 hours . It gives instant light with energy efficiency rating A+ and has 200 degree beam angle. It used high luminous efficacy up to 100lm/W and has high power factor 0.90.
Operating temperature-20° C - +50° C
Power frequency (Hz) 50/60
LED technology
Power frequency (Hz) 50/60
LED technology
Spécifications
Attribut | Valeur |
---|---|
Length Imperial | 1.9685ft |
Length Metric | 600mm |
Wattage | 8 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 18W |
Lamp Base | G13 |
Luminosity | 800 lm |
Colour Temperature | 3300K |
Colour Tone | Foodlight |
Voltage Rating | 230 V ac |
Life Hours | 50 000h |