- N° de stock RS:
- 222-6861
- Référence fabricant:
- 4058075543065
- Fabricant:
- Osram
Produit discontinué
- N° de stock RS:
- 222-6861
- Référence fabricant:
- 4058075543065
- Fabricant:
- Osram
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Spécifications
Attribut | Valeur |
---|---|
Length Imperial | 4.75ft |
Length Metric | 1449mm |
Wattage | 26 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 49W |
Lamp Base | G5 |
Luminosity | 3600 lm |
Colour Reference | 830 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Voltage Rating | 230 V ac |
UK Energy Efficiency Rating | E |
Series | ST5HO49 |
EU Energy Efficiency Rating | E |