- N° de stock RS:
- 193-8132
- Référence fabricant:
- 4058075137868
- Fabricant:
- Osram
Produit discontinué
- N° de stock RS:
- 193-8132
- Référence fabricant:
- 4058075137868
- Fabricant:
- Osram
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
SubstiTUBE T5 HO UN | LED tubes for electronic high frequency control gears and AC mains
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Tube made of glass
– Type of protection: IP20
– Lifetime: up to 60,000 h
– Compatible with many common electronic control gears (see also compatibility list) and line voltage
– High color consistency: ≤ 5 SDCM
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Tube made of glass
– Type of protection: IP20
– Lifetime: up to 60,000 h
– Compatible with many common electronic control gears (see also compatibility list) and line voltage
– High color consistency: ≤ 5 SDCM
Areas of Application:
– Supermarkets and department stores
– Industry
– Public buildings, reception areas, offices, corridors, etc.
– General illumination within ambient temperatures from –20…+50 °C
– Industry
– Public buildings, reception areas, offices, corridors, etc.
– General illumination within ambient temperatures from –20…+50 °C
Spécifications
Attribut | Valeur |
---|---|
Length Imperial | 4ft |
Length Metric | 1149mm |
Wattage | 37 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 80W |
Luminosity | 5600 lm |
Colour Rendering | 83 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 60000h |
Series | ST5HO-UN |