- N° de stock RS:
- 185-4186
- Référence fabricant:
- 28278
- Fabricant:
- Sylvania
Produit discontinué
- N° de stock RS:
- 185-4186
- Référence fabricant:
- 28278
- Fabricant:
- Sylvania
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Energy efficient and affordable LED T8 solution to replace conventional fluorescent T8 lamps
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2000 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Omnidirectional 320° uniform light distribution thanks to glass tube construction design, same as traditional fluorescent T8 tubes High lumen package – 2000 lm High lumen efficacy - 100 lm/W
Energy rating - A+ Switching cycles - 200,000X Average life 40,000 hours lifespan (L70 F50)
Wide beam angle - 220° High power factor - 0.90 Suitable for general illumination in offices, supermarkets, department stores, train stations, petrol stations, parking lots and maintenance free applications
Suitable for operation with electromagnetic gears and direct mains operation (220-240V)
Spécifications
Attribut | Valeur |
---|---|
Length Imperial | 4ft |
Wattage | 20 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2000 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 230 V |
Life Hours | 40000h |
Series | ToLEDo |