- N° de stock RS:
- 176-6555
- Référence fabricant:
- 29517
- Fabricant:
- Sylvania
Produit discontinué
- N° de stock RS:
- 176-6555
- Référence fabricant:
- 29517
- Fabricant:
- Sylvania
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
60,000 hours average rated lifetime (L70 F50)
Last 3 times longer than 80W 1449mm fluorescent tri-phosphor T5 lamp.
High switching cycles – 200,000X
High lumen efficacy -151lm/W
Omni-directional light distribution and wide beam angle
Minimum and maximum operating temperature: -20°C to 50°C
Glass construction and polycarbonate end-caps
Not suitable for direct mains (AC 220-240V) or magnetic/ CCG ballast
Works only with compatible electronic ballasts.
Ideal for factories, parking lots, supermarkets, department stores, schools and offices.
Last 3 times longer than 80W 1449mm fluorescent tri-phosphor T5 lamp.
High switching cycles – 200,000X
High lumen efficacy -151lm/W
Omni-directional light distribution and wide beam angle
Minimum and maximum operating temperature: -20°C to 50°C
Glass construction and polycarbonate end-caps
Not suitable for direct mains (AC 220-240V) or magnetic/ CCG ballast
Works only with compatible electronic ballasts.
Ideal for factories, parking lots, supermarkets, department stores, schools and offices.
Spécifications
Attribut | Valeur |
---|---|
Length Imperial | 5ft |
Length Metric | 1449mm |
Wattage | 37 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 80W |
Luminosity | 5600 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 80 V |
Life Hours | 60000h |
Series | ToLEDo Superia T5 |