- N° de stock RS:
- 206-6685
- Référence fabricant:
- F16010_ANGELETTE-M2
- Fabricant:
- Ledil
- N° de stock RS:
- 206-6685
- Référence fabricant:
- F16010_ANGELETTE-M2
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
- Pays d'origine :
- FI
Détails du produit
The Ledil ANGELETTE series metal LED reflector has an beam angle of 35° medium. It is made of PC material.
Dimensions are 110.0mm(dia.) x 57.3mm(height)
Fastening is socket
Fastening is socket
Spécifications
Attribut | Valeur |
---|---|
Series | ANGELETTE |
Product Type | LED Reflector |
For Use With | CoB, Decorative Lighting, Downlights, Track Lighting, Wall Washing |
Dimensions | 110(Dia) x 57.3mm |