- N° de stock RS:
- 170-9702
- Référence fabricant:
- F13661_ANGELINA-W-B
- Fabricant:
- Ledil
Produit discontinué
- N° de stock RS:
- 170-9702
- Référence fabricant:
- F13661_ANGELINA-W-B
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
- Pays d'origine :
- FI
Détails du produit
LEDiL ANGELA / ANGELINA Series LED Reflectors
The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Spécifications
Attribut | Valeur |
---|---|
Series | Angelina |
For Use With | Series of LEDs |
Dimensions | 82 (Dia.) x 31mm |
Diameter | 82mm |
Height | 31mm |