Philips Lighting GU10 LED Reflector Bulb 2 W(20W) 3000K, White

  • N° de stock RS 792-3278
  • Référence fabricant CLED2WGU1030ND
  • Fabricant Philips
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Philips CorePro LEDspot MV (Mains Voltage)

Delivering a warm, halogen-like accent beam, the Philips CorePro LEDspot MV lamp is a perfect fit for mains powered spot lighting. CorePro LEDspots are compatible with most existing fixtures with a GU10 / MR16 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance costs.

Up to 80% energy saving compared with halogen lamps
Retrofittable
Lower maintenance costs

Spécifications
Attribut Valeur
Lamp Base GU10
Wattage 2 W
Colour Temperature 3000K
Voltage Rating 230 V
Beam Angle 50°
Colour Tone White
Diameter 50mm
Incandescent Equivalent Wattage 20W
Length 55 mm
Luminosity 130 lm
Life Hours 10000h
Retrofit Retrofit
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix Each
6,29
(TVA exclue)
7,61
(TVA incluse)
Unité
Prix par unité
1 +
6,29 €