LPPAR16 35 36 3.3W/827 230V GU10 M

  • N° de stock RS 191-7709
  • Référence fabricant 4058075259935
  • Fabricant Osram
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : DE
Détails du produit

Osram PARATHOM PAR16 LED Reflector Lamp, 2700K with Retrofit Pin Base.

Osram Parathon PAR16 LED lamp bulbs are an economical reflector lamp bulb that give you low energy consumption with high quality light with high colour rendering. A compact, single optic design, this lamp is a perfect LED alternative to high voltage halogen lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 220 to 240 V, with a rated wattage of 2.6 W, GU10 lamp base and has an energy efficient rating A++.

Features and Benefits.

• PARATHOM PAR16 LED Reflector bulb.
• Low energy consumption (3 kWh/1000h).
• Excellent light quality.
• High colour rendering.
• Low maintenance.
• Single optic design.
• Alternative to high voltage Halogen lamps.
• Compact design.
• Rated 2.6 W.
• Nominal voltage 220 to 240 V.
• 230 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 36°.
• Warm / start-up 0.5 s.
• Lamp life cycle 15,000 hours.
• G53 Lamp base.
• Mercury Free.
• Energy efficiency class A++.

Mounting Features.

• Length 55 mm.
• Diameter 51 mm.
• Outer bulb PAR51.
• Length 55 mm.
• Maximum diameter 51 mm.

Typical Applications.

• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Residential interiors.
• Downlights for walkways, doors, stairs.
• Accent lighting.
• To spotlight heat sensitive objects (food and plants).
• Only use outdoors with suitable luminaires.

Safety Advice.

Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.

FAQ’s.

How much power do LED’s use?

On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?

So, we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid state lighting. It is less likely to fail completely; a well-built LED luminaire should last up to 50000 hours.

How can LED’s save you money?

It’s thought that around 20% of a household’s energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Standards

A++.

Spécifications
Attribut Valeur
Lamp Base GU10
Wattage 2.6 W
Colour Temperature 2700K
Voltage Rating 220 → 240 V
Beam Angle 36°
Dimmable No
Colour Tone Warm White
Diameter 51mm
Length 55 mm
Life Hours 15000h
Series PAR16
EU Energy Efficiency Rating A++
Fonctionnalité momentanément indisponible, veuillez nous contacter
Prix Each
3,11
(TVA exclue)
3,76
(TVA incluse)
Unité
Prix par unité
1 +
3,11 €