- N° de stock RS:
- 181-0737
- Référence fabricant:
- 216/180
- Fabricant:
- Polymer Optics
Produit discontinué
- N° de stock RS:
- 181-0737
- Référence fabricant:
- 216/180
- Fabricant:
- Polymer Optics
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
Spécifications
Attribut | Valeur |
---|---|
Viewing Angle | 50 ° |
Dimensions | 14.9 x 12.9 x 15.75mm |
Clear or Diffused | Diffused |
Height | 15.75mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |