- N° de stock RS:
- 758-7602
- Référence fabricant:
- SL0561S4
- Fabricant:
- eldoLED
Produit discontinué
- N° de stock RS:
- 758-7602
- Référence fabricant:
- SL0561S4
- Fabricant:
- eldoLED
Documentation technique
Législations et de normes
Détails du produit
SOLOdrive Dimmable LED Drivers - 50 W
The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 50 W range of SOLOdrive dual-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 50 W SOLOdrive range.
The 50 W range of SOLOdrive dual-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 50 W SOLOdrive range.
Features of the 50 W SOLOdrive LED drivers:
2 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor:> 0.9
LEDcode interface
2 constant current outputs
Natural dimming to 0%
Various encapsulations
Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
Power factor:> 0.9
LEDcode interface
Spécifications
Attribut | Valeur |
---|---|
Series | SOLOdrive |
- N° de stock RS:
- 758-7602
- Référence fabricant:
- SL0561S4
- Fabricant:
- eldoLED