- N° de stock RS:
- 890-9429
- Référence fabricant:
- LPC170CTP
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 890-9429
- Référence fabricant:
- LPC170CTP
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
LPC Round LITEPIPES® For Surface Mount LEDs
The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.
Low profile flush design
Clear optical grade acrylic, UL 94-HB
Wide 160° viewing angle
4.3 mm mounting hole
Clear optical grade acrylic, UL 94-HB
Wide 160° viewing angle
4.3 mm mounting hole
LED Light Pipes - VCC
Spécifications
Attribut | Valeur |
---|---|
Length | 43.94mm |
Lens Colour | Clear |
Series | LPC |