- N° de stock RS:
- 889-6698
- Référence fabricant:
- 7511B15
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 889-6698
- Référence fabricant:
- 7511B15
- Fabricant:
- VCC
Législations et de normes
- Pays d'origine :
- US
Détails du produit
7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes™ Optical Light pipes feature a 3 mm diameter pipe that allows light to be transmitted from a surface mount or through hole LED to the front display panel.
Clear polycarbonate UL 94-V2
5 mm mounting hole
5 mm mounting hole
LED Light Pipes - VCC
Spécifications
Attribut | Valeur |
---|---|
Flexible/Rigid | Rigid |
Configuration | Vertical |
Orientation | Straight |
Mounting Type | Panel Mount |
LED Package Size | 3mm |
LED Included | No |
Columns | 1 |
Lens Colour | Clear |
Inner Diameter | 3mm |
Series | 7511B |