- N° de stock RS:
- 890-9217
- Référence fabricant:
- HMS462YTP
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 890-9217
- Référence fabricant:
- HMS462YTP
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
HMS 462 Series Water Tight Threaded Lens for PCB Mounted LEDs
The HMS 462 series from VCC are low profile lenses with Fresnel rings. These lenses enhance the direct viewing of PCB mounted LEDs and are easily installed through a panel opening and secured with washer and retaining ring. These lenses are design for twist style LED holders and are available in various colours.
Water tight
Polycarbonate lens
Provides circuit protection from ESD
Polycarbonate lens
Provides circuit protection from ESD
VCC LED Lenses
Spécifications
Attribut | Valeur |
---|---|
Series | HMC462 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 10 mm PCB Board LEDs |
Dimensions | 15.75 x 15.82mm |
Clear or Diffused | Clear |
Diameter | 15.75mm |
Kit Contents | LED, Lens, Lock Washer, Retaining Ring |
Length | 15.82mm |
- N° de stock RS:
- 890-9217
- Référence fabricant:
- HMS462YTP
- Fabricant:
- VCC