- N° de stock RS:
- 889-6862
- Référence fabricant:
- 25P-626G
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 889-6862
- Référence fabricant:
- 25P-626G
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
VCC 2800 Series Indicator Lenses
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
VCC LED & Neon Panel Mount Indicators
Spécifications
Attribut | Valeur |
---|---|
Series | 2802 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T2 Slide Base (Standard) Lamps |
Dimensions | 15.88 x 9.53mm |
Clear or Diffused | Clear |
Diameter | 9.53mm |
Kit Contents | Bezel, Hex Nut, Holder, Terminal |
Length | 15.88mm |