- N° de stock RS:
- 216-9781
- Référence fabricant:
- CP17416_YASMEEN-70-WW-C
- Fabricant:
- Ledil
En cours d'approvisionnement - expédition le 31/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
7,75 €
(TVA exclue)
9,38 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 7,75 € |
5 - 9 | 7,59 € |
10 + | 7,01 € |
- N° de stock RS:
- 216-9781
- Référence fabricant:
- CP17416_YASMEEN-70-WW-C
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
RoHS compliance
Spécifications
Attribut | Valeur |
---|---|
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 60 ° |
- N° de stock RS:
- 216-9781
- Référence fabricant:
- CP17416_YASMEEN-70-WW-C
- Fabricant:
- Ledil