- N° de stock RS:
- 186-2586
- Référence fabricant:
- FP15672_STRADA-2X2MXS-T4-B
- Fabricant:
- Ledil
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
9,36 €
(TVA exclue)
11,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 9,36 € |
- N° de stock RS:
- 186-2586
- Référence fabricant:
- FP15672_STRADA-2X2MXS-T4-B
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
Détails du produit
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Wide IESNA Type lV forward-throw beam for wide area lighting like car parks.
Spécifications
Attribut | Valeur |
---|---|
Series | STRADA |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Emission Pattern | Wide |
Affixing Method | Screw |
For Use With | Parking Area Lighting |
Dimensions | 90 x 90 x 14.04mm |
Clear or Diffused | Clear |
Height | 14.04mm |
Length | 90mm |
Width | 90mm |
- N° de stock RS:
- 186-2586
- Référence fabricant:
- FP15672_STRADA-2X2MXS-T4-B
- Fabricant:
- Ledil