- N° de stock RS:
- 186-2370
- Référence fabricant:
- F15523_LINNEA-90
- Fabricant:
- Ledil
Produit discontinué
- N° de stock RS:
- 186-2370
- Référence fabricant:
- F15523_LINNEA-90
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
Détails du produit
285 x 40 mm linear lenses with integrated clip fixing optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs. LINNEA is a low profile linear design family (285 x 40 x 9.7 mm) that allows lenses to be attached seamlessly together and fitted into many existing luminaire designs. It provides high quality indoor lighting with reduced glare. Fastening the optic with integrated clips and dedicated snap-on end part accessories makes the whole installation process quick and easy. The family consists of a variety of symmetrical and asymmetrical beams and is optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs.
∼90° + 90° wide beam optimized for 1.0 mm metal sheet or profile
Spécifications
Attribut | Valeur |
---|---|
Series | LINNEA |
Product Type | LED Lens |
Emission Pattern | Wide |
Lens Material | Polycarbonate (PC) |
Viewing Angle | 90+90 ° |
Affixing Method | Clip-On |
For Use With | Linear Lighting, Lowbay Lighting |
Dimensions | 285.1 x 40 x 9.5mm |
Clear or Diffused | Clear |
Height | 9.5mm |
Length | 285.1mm |
Width | 40mm |
- N° de stock RS:
- 186-2370
- Référence fabricant:
- F15523_LINNEA-90
- Fabricant:
- Ledil