- N° de stock RS:
- 891-4803
- Référence fabricant:
- 2191QL5-24V
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 891-4803
- Référence fabricant:
- 2191QL5-24V
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
2191QL Series LED Solid-State Indicator
VCC 2191QL series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
4.8 x 0.5 mm quick connect terminals
Polycarbonate lens
Anode (+) terminal marked to make wiring easier
White nylon housing
Polycarbonate lens
Anode (+) terminal marked to make wiring easier
White nylon housing
Panel Mount LED Indicators, VCC
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 12 → 24 V dc, 22 → 32V ac |
Light Output Colour | Green |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 41.91mm |