- N° de stock RS:
- 761-4675
- Référence fabricant:
- LM3409HVEVAL/NOPB
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 761-4675
- Référence fabricant:
- LM3409HVEVAL/NOPB
- Fabricant:
- Texas Instruments
Législations et de normes
Détails du produit
LM3409HV High Voltage LED Buck Controller Evaluation Board
The Evaluation Board showcases the LM3409HV PFET controller for a buck current regulator
Designed to drive 12 LEDs (42V) at a maximum average LED current (1.5A) from a DC input voltage (48V)
The switching frequency (fSW = 400kHz) is targeted for the nominal operating point, however fSW varies across the entire operating range
The circuit can accept an input voltage of 6 to75 Volts
Designed to drive 12 LEDs (42V) at a maximum average LED current (1.5A) from a DC input voltage (48V)
The switching frequency (fSW = 400kHz) is targeted for the nominal operating point, however fSW varies across the entire operating range
The circuit can accept an input voltage of 6 to75 Volts
LED Driver Evaluation Boards, Texas Instruments
Spécifications
Attribut | Valeur |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
Featured Device | LM3409HV |