- N° de stock RS:
- 875-0857
- Référence fabricant:
- STEVAL-ILL065V1
- Fabricant:
- STMicroelectronics
Produit discontinué
- N° de stock RS:
- 875-0857
- Référence fabricant:
- STEVAL-ILL065V1
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
Détails du produit
3A LED Driver (LED5000 in BB+ Boost Topology), STMicroelectronics
The STEVAL-ILL063V1 is an Evaluation Board based on the LED5000, a step-down current source with dimming capability. The adjustable output current is 3A DC maximum. A sensing resistor on the feedback pin sets the regulated output current level. The board is fully protected against over-heating, over-current and output short-circuit.
5.5V to 48V operating input voltage range
850kHz fixed switching frequency
200mV typ. current sense voltage drop
BB+ boost topology
PWM dimming
±3% output current accuracy over temperature
200mOhm typical RDS(ON)
Compliant with ceramic output capacitors
Inhibit for zero current consumption
Thermal shutdown
850kHz fixed switching frequency
200mV typ. current sense voltage drop
BB+ boost topology
PWM dimming
±3% output current accuracy over temperature
200mOhm typical RDS(ON)
Compliant with ceramic output capacitors
Inhibit for zero current consumption
Thermal shutdown
LED Drivers, Lighting ICs, STMicroelectronics
Spécifications
Attribut | Valeur |
---|---|
Kit Classification | Evaluation Board |
Featured Device | LED5000 |
- N° de stock RS:
- 875-0857
- Référence fabricant:
- STEVAL-ILL065V1
- Fabricant:
- STMicroelectronics