- N° de stock RS:
- 110-1757
- Référence fabricant:
- ELC16B220L
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 110-1757
- Référence fabricant:
- ELC16B220L
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- ID
Détails du produit
Panasonic ELC16B Series Radial Choke Coils
ELC16B choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 22 μH |
Maximum DC Current | 4.6A |
Mounting Type | Radial |
Maximum DC Resistance | 31mΩ |
Tolerance | ±10% |
Length | 16mm |
Height | 23mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC16B |