- N° de stock RS:
- 126-0957
- Référence fabricant:
- X310
- Fabricant:
- Leica
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 126-0957
- Référence fabricant:
- X310
- Fabricant:
- Leica
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Leica Laser Distance Meter
The Leica laser distance meter is a 120m measuring range device that meets industrial standards to be dust-tight and protected against water jets. In addition, it passes drop tests of up to 2m height. It has an integrated tilt sensor that can take indirect distance and height measurements precisely. This distance meter guarantees reliable measurements, even under harsh conditions.
Note
For indoor use not suitable for outdoor.
Note
For indoor use not suitable for outdoor.
Features and Benefits
360° tilt sensor
Smart horizontal mode
Height tracking
Power range technology
Illuminated 4-line display
Automatic multifunctional end piece
Smart horizontal mode
Height tracking
Power range technology
Illuminated 4-line display
Automatic multifunctional end piece
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
IP65 rated
Spécifications
Attribut | Valeur |
---|---|
Accuracy | ± 1 mm |
Measurement Range | 120m |
Imperial or Metric | Imperial, Metric |
Laser Class | Class 2 |
Power Source | Battery |
Weight | 155g |
Model Number p | X310 |