- N° de stock RS:
- 874-9374
- Référence fabricant:
- PTD600VP
- Fabricant:
- Brother
Produit discontinué
- N° de stock RS:
- 874-9374
- Référence fabricant:
- PTD600VP
- Fabricant:
- Brother
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PT-D600VP Label Maker
The PT-D600VP is a versatile, PC-connectable label maker well suited for a variety of labeling usages in a business environment. Quickly create professional-looking labels using the built-in keyboard, or connect to a computer to create more personalized labels. The intuitive, full-color, graphical display offers easy access to formatting menus as well as the ability to preview actual label appearance before printing. Just type, format and print. You can even save up to 99 labels in the large memory, a great time-saving feature.
The PT-D600 works with 5 different TZe tape widths - and the convenient, top-loading tape design lets you easily change tape cassette sizes and colours
The PT-D600 works with 5 different TZe tape widths - and the convenient, top-loading tape design lets you easily change tape cassette sizes and colours
Full-color display offers a true WYSIWYG experience
Use stand-alone, or connected to a PC or Mac for added design capabilities
High-resolution output, for crisp graphic and logo printing
Super-fast printing with auto cutter for high-volume jobs
Create labels with up to 7 lines of text and graphics
Personalize with hundreds of built-in symbols, frames, and barcodes
Built-in templates and 99 label memory help save time with reprinting
Uses durable, laminated labels for indoor or outdoor use
2-year limited warranty and free phone support for the life of the product
Use stand-alone, or connected to a PC or Mac for added design capabilities
High-resolution output, for crisp graphic and logo printing
Super-fast printing with auto cutter for high-volume jobs
Create labels with up to 7 lines of text and graphics
Personalize with hundreds of built-in symbols, frames, and barcodes
Built-in templates and 99 label memory help save time with reprinting
Uses durable, laminated labels for indoor or outdoor use
2-year limited warranty and free phone support for the life of the product
Supplied with
AC adapter (EU Plug)
USB cable
Carry case
24mm "TZe" starter tape included
USB cable
Carry case
24mm "TZe" starter tape included
Spécifications
Attribut | Valeur |
---|---|
Application | Office |
Maximum Label Width | 24mm |
Lines of Printing | 7 |
Keyboard | Yes |
Resolution | 180 x 360dpi |
Wireless | No |
Dimensions | 201 x 192 x 86mm |
Connection Port | USB |
Width | 201mm |
Depth | 192mm |
Weight | 950g |
Height | 86mm |