- N° de stock RS:
- 874-9356
- Référence fabricant:
- PTD450VP
- Fabricant:
- Brother
Produit discontinué
- N° de stock RS:
- 874-9356
- Référence fabricant:
- PTD450VP
- Fabricant:
- Brother
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PT-D450VP Desktop Label Printer
The Brother PTD450VP desktop label printer. High resolution backlit monochrome LCD display with easy-to-read text and the ability to preview your label before printing, get creative, with customised labels printed direct from your PC. Logical Step Edit, Easily edit a label using the one touch keys assigned logically from left to right, Easy to locate the function that you need
Display resolution 20 characters by 3 lines, 320 x 120 dots
AZERTY Keyboard
Printing speed Up to 20mm/second
Print resolution 180dpi
Maximum print height 15.8mm
Cutter type Manual
Label length 30mm minimum, 300mm maximum
Vertical text printing
Mirror printing
Copies 1to 9
Also works with 6 AA batteries (not supplied) (RS 789-2828)
PC Connectable
Compatible with PT-Editor 5.1
AZERTY Keyboard
Printing speed Up to 20mm/second
Print resolution 180dpi
Maximum print height 15.8mm
Cutter type Manual
Label length 30mm minimum, 300mm maximum
Vertical text printing
Mirror printing
Copies 1to 9
Also works with 6 AA batteries (not supplied) (RS 789-2828)
PC Connectable
Compatible with PT-Editor 5.1
Supplied with
PT-D450VP labelling machine
18mm TZe black on white 4m tape
AC adaptor (EU Plug)
Documentation
USB-mini cable
Carry case
18mm TZe black on white 4m tape
AC adaptor (EU Plug)
Documentation
USB-mini cable
Carry case
Spécifications
Attribut | Valeur |
---|---|
Application | Office |
Maximum Label Width | 18mm |
Lines of Printing | 5 |
Keyboard | Yes |
Keyboard Layout | AZERTY |
Resolution | 180dpi |
Wireless | No |
Connection Port | USB 1.1, USB 2.0, USB 3.0 |
Dimensions | 189 x 177.5 x 70.5mm |
Height | 70.5mm |
Depth | 177.5mm |
Weight | 740g |
Width | 189mm |