Artesyn Embedded Technologies AYA 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Artesyn AYA Series DC/DC Converter

The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.

Features and Benefits

• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.

Standards

EN 55022 class A, FCC level A

Artesyn Isolated DC / DC Converter

Spécifications
Attribut Valeur
Output Voltage ±12V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 3W
Output Current ±125mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 86%
Package DIP
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Series AYA
Length 14mm
Depth 8mm
Width 14mm
Standards Met CE, CUL/UL 60950-1, CULus, UL/cUL/IEC/EN 60950-1
En cours d'approvisionnement - expédition le 22/01/2021, livraison sous 1 jour(s)
Prix Each
18,69
(TVA exclue)
22,61
(TVA incluse)
Unité
Prix par unité
1 - 4
18,69 €
5 - 9
17,76 €
10 - 24
16,82 €
25 - 49
15,89 €
50 +
14,94 €