Artesyn Embedded Technologies ATA 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Artesyn ATA 3W Series Isolated DC / DC Converter

Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

Spécifications
Attribut Valeur
Output Voltage ±15V dc
Input Voltage Range 18 → 75 V dc
Power Rating 3W
Output Current ±100mA
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Mounting Type Through Hole
Number of Outputs 2
Efficiency 80%
Package DIP
Load Regulation -1.2 → +1.2%
Minimum Temperature -40°C
Maximum Temperature +85°C
Series ATA
Depth 8mm
Width 13.7mm
Standards Met CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1
Length 23.8mm
En cours d'approvisionnement - expédition le 22/01/2021, livraison sous 1 jour(s)
Prix Each
18,51
(TVA exclue)
22,40
(TVA incluse)
Unité
Prix par unité
1 +
18,51 €