- N° de stock RS:
- 823-9304
- Référence fabricant:
- SN74LVC1G04DPWR
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 823-9304
- Référence fabricant:
- SN74LVC1G04DPWR
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 6.4 ns @ 15 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | X2SON |
Pin Count | 4 |
Logic Family | LVC |
Dimensions | 0.85 x 0.85 x 0.35mm |
Height | 0.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 15pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 0.85mm |
Length | 0.85mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- N° de stock RS:
- 823-9304
- Référence fabricant:
- SN74LVC1G04DPWR
- Fabricant:
- Texas Instruments