ON Semiconductor MC74VHC1G05DFT2G CMOS Inverter, 5-Pin SC-70

  • N° de stock RS 145-3688
  • Référence fabricant MC74VHC1G05DFT2G
  • Fabricant ON Semiconductor
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Spécifications
Attribut Valeur
Logic Function Inverter
Output Type CMOS, Open Drain
Number of Elements per Chip 1
Schmitt Trigger Input No
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 50 pF
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 5
Logic Family VHC
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Width 1.35mm
Minimum Operating Temperature -55 °C
Length 2.2mm
Propagation Delay Test Condition 50pF
Maximum Operating Supply Voltage 5.5 V
6000 En stock pour livraison sous 1 jour(s)
Prix Each (On a Reel of 3000)
0,024
(TVA exclue)
0,029
(TVA incluse)
Unité
Prix par unité
la bobine*
3000 +
0,024 €
72,00 €
*prix conseillé