- N° de stock RS:
- 857-1774
- Référence fabricant:
- 2902970
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 857-1774
- Référence fabricant:
- 2902970
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
Détails du produit
Input solid-state relay, transmission frequency: 100 kHz, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 4 - 30 V DC/50 mA
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Push In |
Depth | 86mm |
Height | 80mm |
Length | 6.2mm |
Series | PLC-OPT- 24DC/24DC/100KHZ |
Input Current | 6mA |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Turn On Time | 1.5µs |
Dimensions | 6.2 x 86 x 80mm |
Maximum Operating Temperature | +60°C |
Turn Off Time | 2µs |