Gai-Tronics 15 Button Rugged Phone

  • N° de stock RS 173-6375
  • Référence fabricant 111-02-004J-212
  • Fabricant Gai-Tronics
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : GB
Détails du produit

The Commander family of telephones are tough, weather resistant units built to withstand abuse and environmental extremes. The Commander body is moulded in glass filled polyester to prevent rust and corrosion. It is simple to install with fixings concealed from view giving increased security from vandalism.

VoIP-SIPVandal resistant handset and cordRobust and weather resistantFull keypad, CB and 1, 3 and 6 button programmable autodialler telephones2 x RJ45 Connectors as option for VoIP*Audio Path TestingDual purpose design for wall or desk mounting, simple installationLarge tactile buttons, easy to see and operateInductive Coupler fitted as standard for hard of hearingHandset cord length options

173-6376 Analogue Input

Spécifications
Attribut Valeur
Model Commander
Handsfree/Handset Handset
Vandal Resistant Yes
Full Keypad Yes
Number of Keypad Buttons 15
Phone Casing Style Flat Panel
Ring Indicator Audible
IP Rating IP65, IP66
Handset Material Cycoloy
Cord Material Stainless Steel
Keypad Material Silicone Rubber
En cours d'approvisionnement - expédition le 13/11/2020, livraison sous 1 jour(s)
Prix Each
1.107,94
(TVA exclue)
1.340,61
(TVA incluse)
Unité
Prix par unité
1 +
1.107,94 €