Bulgin Circular Connector, 16 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 6000 Series
- N° de stock RS:
- 765-9927
- Référence fabricant:
- PXM6011/16S/CR/0910/SN
- Fabricant:
- Bulgin
Produit discontinué
- N° de stock RS:
- 765-9927
- Référence fabricant:
- PXM6011/16S/CR/0910/SN
- Fabricant:
- Bulgin
Documentation technique
Législations et de normes
- Pays d'origine :
- TN
Détails du produit
Bulgin Buccaneer, 6000 Series Flex In-Line Cable Connectors, Metal
Bulgin Buccaneer, 6000 series flex in-line cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with flex cable connectors: PXM6010.
Mates with Flex Cable connector PXM6010
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Pin or socket versions
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Buccaneer 6000 |
Voltage Rating | 60 V |
Mating Type | Push-Pull |
Shell Size | 26 |
Housing Material | Nickel |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- N° de stock RS:
- 765-9927
- Référence fabricant:
- PXM6011/16S/CR/0910/SN
- Fabricant:
- Bulgin