RS PRO Circular Connector, 6 Contacts, Front, M20 Connector, Socket, Male, IP67
- N° de stock RS:
- 233-8197
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
20,51 €
(TVA exclue)
24,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 08 octobre 2026
- Plus 10 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 20,51 € |
| 10 - 24 | 19,68 € |
| 25 + | 18,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-8197
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Front | |
| Current | 25A, 5A | |
| Connector Size | M20 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RS PRO | |
| Voltage | 500V | |
| Mating Type | Push Pull | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Front | ||
Current 25A, 5A | ||
Connector Size M20 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RS PRO | ||
Voltage 500V | ||
Mating Type Push Pull | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Housing Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Pays d'origine :
- CN
RS PRO Circular Panel Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a push-pull locking interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP67 rated and made with a chrome plated brass material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
2 Pin, 25A, 500 V; RS stock no 206-5163
3 Pin, 25A, 500 V; RS stock no 206-5165
4 Pin, 25A, 500 V; RS stock no 206-5168
RS PRO Female Socket Panel Mount Cable Connector Options - Screw Termination
2 Socket, 25A, 500 V; RS stock no 206-5174
3 Socket, 25A, 500 V; RS stock no 206-5176
4 Socket, 25A, 500 V; RS stock no 206-5178
RS PRO Male Plug Panel Mount Cable Connector Options - Solder Termination
2 Pin, 25A, 500 V; RS stock no 206-5162
3 Pin, 25A, 500 V; RS stock no 206-5164
4 Pin, 25A, 500 V; RS stock no 206-5167
5 Pin, 10A, 500 V; RS stock no 206-5169
7 Pin, 10A, 500 V; RS stock no 206-5170
9 Pin, 5A, 400 V; RS stock no 206-5149
12 Pin, 5
RS PRO Female Socket Panel Mount Cable Connector Options - Solder Termination
2 Socket, 25A, 500 V; RS stock no 206-5173
3 Socket, 25A, 500 V; RS stock no 206-5175
4 Socket, 25A, 500 V; RS stock no 206-5177
5 Socket, 10A, 500 V; RS stock no 206-5179
7 Socket, 10A, 500 V; RS stock no 206-5180
9 Socket, 5A, 400 V; RS stock no 2
Interconnection
Interconnects with RS PRO SF2010 cable mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry sta
Approvals
CE, ROHS
Liens connexes
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67
- RS PRO Circular Connector Front Socket IP67