- N° de stock RS:
- 190-3539
- Référence fabricant:
- HDP24-24-31SE-L015
- Fabricant:
- Deutsch
Produit discontinué
- N° de stock RS:
- 190-3539
- Référence fabricant:
- HDP24-24-31SE-L015
- Fabricant:
- Deutsch
Documentation technique
Législations et de normes
Détails du produit
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Approvals
IP67
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 31 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13A |
Body Orientation | Straight |
Series | HDP20 |
Mating Type | Bayonet |
Shell Size | 24mm |
Housing Material | Thermoplastic |
- N° de stock RS:
- 190-3539
- Référence fabricant:
- HDP24-24-31SE-L015
- Fabricant:
- Deutsch