Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23-12P1N8A80DU
- N° de stock RS:
- 188-6882
- Numéro d'article Distrelec:
- 301-72-985
- Référence fabricant:
- 1629208
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
17,40 €
(TVA exclue)
21,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 24 unité(s) prête(s) à être expédiée(s)
- Plus 20 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 17,40 € |
| 10 - 49 | 16,81 € |
| 50 - 99 | 15,62 € |
| 100 + | 13,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 188-6882
- Numéro d'article Distrelec:
- 301-72-985
- Référence fabricant:
- 1629208
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Cable | |
| Current | 8A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | M23-12P1N8A80DU | |
| Orientation | Straight | |
| Voltage | 150.0V | |
| Coding | N | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 27 mm | |
| Housing Material | Gadolinium Zinc Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Pole Format | 12 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Cable | ||
Current 8A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series M23-12P1N8A80DU | ||
Orientation Straight | ||
Voltage 150.0V | ||
Coding N | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Shell Size 27 mm | ||
Housing Material Gadolinium Zinc Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Pole Format 12 | ||
- Pays d'origine :
- DE
Phoenix Contact M23-12P1N8A80DU Series Circular Connector, 8A Current Rating, IP66/IP68/IP69K - 1629208
This circular connector is suitable for performance in challenging environments. It provides a secure connection in automation and electrical applications, meeting industry standards for durability and functionality. With IP66, IP68, and IP69K ratings, it ensures reliability in tough conditions, making it a valuable tool for professionals in electrical and mechanical fields.
Features & Benefits
• Simplified cable mounting for straightforward installation
• Male plug configuration enhances compatibility with various connections
• Functional across a temperature range of -40°C to +105°C
• Current rating of 8.0 A ensures dependable performance
• Shielded design protects against electromagnetic interference
Applications
• Used for high-performance connections in automation systems
• Suitable for harsh environmental conditions
• Ideal for secure transmission of data and signals in machinery
• Commonly employed in automotive and industrial equipment
• Applicable in many scenarios requiring effective cable management
What installation method is suitable for this connector?
The connector employs a crimp termination method, ideal for secure connections in multiple applications.
What are the benefits of a screw lock mechanism?
The screw lock mechanism secures the connection, preventing accidental disconnections in dynamic settings and enhancing overall stability.
Liens connexes
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23-09P1N8A80DU
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23-17P1N8A80DU
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23-17P1N8A80DUS
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, M23-5EP198AA500S
- Phoenix Contact Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector Cable Plug IP68 IP69K, M23 PRO Series