Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
- N° de stock RS:
- 174-9305
- Référence fabricant:
- CD-12BFFA-QL8MP0
- Fabricant:
- Amphenol Industrial
Sous-total (1 unité)*
11,11 €
(TVA exclue)
13,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 114 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 11,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-9305
- Référence fabricant:
- CD-12BFFA-QL8MP0
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 5.0A | |
| Series | X-Lok | |
| Body Orientation | Straight | |
| Voltage Rating | 1.6 kV , 300 V | |
| Mating Type | X-Lok | |
| Housing Material | Nylon | |
| Pole Format | 12P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Series X-Lok | ||
Body Orientation Straight | ||
Voltage Rating 1.6 kV , 300 V | ||
Mating Type X-Lok | ||
Housing Material Nylon | ||
Pole Format 12P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
- Pays d'origine :
- CN
The Amphenol CD series, 12 pins, X-Lok mating style, middle (C)-size connector for data have female pin contact gender and current rating of 5A.
RoHS compliant
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Liens connexes
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series