binder Connector, 4 Contacts, Panel, Socket, Male, IP67, 713 Series
- N° de stock RS:
- 762-211
- Référence fabricant:
- 99-0429-287-04
- Fabricant:
- binder
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
14,14 €
(TVA exclue)
17,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 48 unité(s) expédiée(s) à partir du 14 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 14,14 € |
| 10 + | 13,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 762-211
- Référence fabricant:
- 99-0429-287-04
- Fabricant:
- binder
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
| Marque | binder | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 713 | |
| Voltage | 250V | |
| Coding | A Coded | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw Clamp | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque binder | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Mount Type Panel | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 713 | ||
Voltage 250V | ||
Coding A Coded | ||
Mating Type Screw | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw Clamp | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Standards/Approvals UL 2238 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Pays d'origine :
- DE
The Binder male cable duo connector is designed for robust connectivity in automation technology, offering IP67 protection and a screw-locking mechanism for reliable performance in demanding environments.
Features a duo cable design accommodating cable diameters of 2.1-3.0 mm or 4-5 mm
Exhibits a temperature range from -40 °C to 85 °C for versatile application
Rated for a maximum current of 4.0 A and voltage of 250 V, ensuring reliable power transfer
Liens connexes
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Connector Cable Male 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Industrial Circular Connector Cable Plug IP67, 713 Series
- binder Industrial Circular Connector Socket 713 Series
- binder Connector Cable Male 713 Series
- binder Connector Cable Female 713 Series