- N° de stock RS:
- 186-4592
- Référence fabricant:
- FLKC-07FGMS-GCP-213
- Fabricant:
- Amphenol Industrial
Produit discontinué
- N° de stock RS:
- 186-4592
- Référence fabricant:
- FLKC-07FGMS-GCP-213
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-07FGMS-GCP-213 180° Male Field Installable Plug
Housing Size 1
Male Housing & Male contact gender
7 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
Male Housing & Male contact gender
7 Solder Contact pins
Featuring a cable bend relief, for cable OD size 5.8-6.1 mm
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | K |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 7P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -40.0°C |