- N° de stock RS:
- 182-2000
- Référence fabricant:
- MSAS-05BMMM-SL8E01
- Fabricant:
- Amphenol Industrial
Produit discontinué
- N° de stock RS:
- 182-2000
- Référence fabricant:
- MSAS-05BMMM-SL8E01
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Amphenol Industrial MSAS-05BMMM-SL8E01 is a MSAS series male 1m long M12 straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Sheath Colour Black
Cross Sectional Area 0.34 mm²
Shielding Shielded
Sheath Colour Black
Cross Sectional Area 0.34 mm²
Shielding Shielded
Spécifications
Attribut | Valeur |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Coding | A |
Shielding | Shielded |
Current Rating | 4 A |
Voltage Rating | 60 V ac/dc |
IP Rating | IP68 |
Standards Met | UL20549 |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |
Maximum Operating Temperature | +85°C |
Outer Diameter | 5.7mm |
- N° de stock RS:
- 182-2000
- Référence fabricant:
- MSAS-05BMMM-SL8E01
- Fabricant:
- Amphenol Industrial