- N° de stock RS:
- 182-0248
- Référence fabricant:
- M12D-04BFFM-SR8E01
- Fabricant:
- Amphenol Industrial
Produit discontinué
- N° de stock RS:
- 182-0248
- Référence fabricant:
- M12D-04BFFM-SR8E01
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Amphenol Industrial M12D-04BFFM-SR8E01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Spécifications
Attribut | Valeur |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Coding | D |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
Conductor Material | Copper |
Outer Diameter | 6.2mm |
Minimum Operating Temperature | -25°C |
Cable Shape | Round |
American Wire Gauge | 22 AWG |
Operating Temperature Range | -25 → +85 °C |